Add To Favorites
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,302.00000 ¥1,302
25 1,193.08000 ¥29,827
100 1,084.61000 ¥108,461
1,000 976.15100 ¥976,151

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 336-5194-6-ND
Copy   336-5194-6-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI2182-B60-GMR

Copy   SI2182-B60-GMR
Description RF DEMODULATOR IC 48QFN
Copy   RF DEMODULATOR IC 48QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Demodulator IC 48-VFQFN Exposed Pad

Copy   RF Demodulator IC  48-VFQFN Exposed Pad
Documents & Media
Datasheets SI2182-B60
PCN Assembly/Origin Mult Devices Assembly 08/Feb/2018
Si21xxx-yyy-GM 15/May/2018
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Demodulator
LO Frequency 16MHz ~ 30MHz
RF Frequency -
P1dB -
Gain -
Noise Figure -
Voltage - Supply 1.14V ~ 1.3V
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 336-5194-6
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-4361-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: ¥1,084.00000
  • Tape & Reel (TR) ? : 336-5194-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥813.45720
  • Cut Tape (CT) ? : 336-5194-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,490 - Immediate
  • Unit Price: ¥1,302.00000

15:59:05 8/22/2019