JPY | USD
Favorite

SI1132-A10-GM Optical Sensor Ambient, Ultraviolet (UV) 2500K I²C 10-WFQFN
Price & Procurement
97 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 262.00000 ¥262
25 239.72000 ¥5,993
100 217.94000 ¥21,794
1,000 196.14100 ¥196,141

Submit a request for quotation on quantities greater than those displayed.

SI1132-A10-GM

Datasheet
Digi-Key Part Number SI1132-A10-GM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI1132-A10-GM
Copy  
Description SENSOR OPT 2500K AMB/UV 10QFN
Copy  
Detailed Description

Optical Sensor Ambient, Ultraviolet (UV) 2500K I²C 10-WFQFN

Copy  
Documents & Media
Datasheets SI1132
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Bulk 
Part Status Not For New Designs
Type Ambient, Ultraviolet (UV)
Wavelength 2500K
Proximity Detection No
Output Type I²C
Voltage - Supply 1.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 100