JPY | USD

EFR32MG1P232F256GM48-C0R IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 665.00000 ¥665

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4862-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥664.79120
  • Digi-Reel®  : 336-4862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tray  : 336-3763-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥665.00000

EFR32MG1P232F256GM48-C0R

Datasheet
Digi-Key Part Number 336-4862-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFR32MG1P232F256GM48-C0R
Copy  
Description IC RF TXRX+MCU 802.15.4 48-QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate (Max) 250kbps
Power - Output 19.5dBm
Sensitivity -99dBm
Memory Size 256kB Flash, 32kB RAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 31
Voltage - Supply 1.85V ~ 3.8V
Current - Receiving 8.7mA
Current - Transmitting 8.2mA ~ 126.7mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number EFR32MG1P232
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SLWRB4150B

EFR32MG 2400/915 MHZ 20 DBM DUAL

Silicon Labs

¥5,715.00000 Details

SLWRB4151A

EFR32MG 2.4 GHZ 19.5 DBM RADIO B

Silicon Labs

¥5,715.00000 Details

SLWRB4154A

EFR32MG1P732F256 RADIO BOARD

Silicon Labs

¥5,715.00000 Details

SLWRB4153A

EFR32MG 2.4 GHZ 13 DBM RADIO BOA

Silicon Labs

¥5,715.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4862-1