JPY | USD

Price & Procurement
8 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 116.00000 ¥116
25 106.12000 ¥2,653
100 96.50000 ¥9,650

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 336-3408-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 167 - Immediate
  • Unit Price: ¥116.00000
  • Tape & Reel (TR)  : 336-4149-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥86.84267
  • Digi-Reel®  : 336-4149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: Digi-Reel®

EFM8UB10F8G-C-QFN20R

Datasheet
Digi-Key Part Number 336-4149-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM8UB10F8G-C-QFN20R
Copy  
Description IC MCU 8BIT 8KB FLASH 20QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets EFM8UB1 Datasheet
Featured Product Ticket Vending Machine
PCN Assembly/Origin EFM8LB1x/BB3x/BB2x/SB10/UB10 30/Mar/2021
EDA / CAD Models EFM8UB10F8G-C-QFN20R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Universal Bee
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CIP-51 8051
Core Size 8-Bit
Speed 50MHz
Connectivity I²C, SMBus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 13
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V
Data Converters A/D 11x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
Base Part Number EFM8UB10
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SLSTK2000A

UNIVERSAL BEE STARTR KIT EFM8UB1

Silicon Labs

¥3,550.00000 Details
You May Also Be Interested In

EFM8UB30F40G-A-QFN20

IC MCU 8BIT 40KB FLASH 20QFN

Silicon Labs

¥169.00000 Details

ATMEGA4809-AFR

IC MCU 8BIT 48KB FLASH 48TQFP

Microchip Technology

¥207.00000 Details

EFM8UB10F8G-C-QFN20

IC MCU 8BIT 8KB FLASH 20QFN

Silicon Labs

¥116.00000 Details

SLSTK2000A

UNIVERSAL BEE STARTR KIT EFM8UB1

Silicon Labs

¥3,550.00000 Details

74LVC1G04GW,125

IC INVERTER 1CH 1-INP 5TSSOP

Nexperia USA Inc.

¥38.00000 Details

LM3670MF-1.2/NOPB

IC REG BUCK 1.2V 350MA SOT23-5

Texas Instruments

¥156.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4149-1