Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 166.00000 ¥166
25 152.56000 ¥3,814
100 138.67000 ¥13,867

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4204-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥124.80400
  • Cut Tape (CT)  : 336-4204-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥166.00000
  • Tube  : 336-3410-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥166.00000

EFM8UB10F16G-C-QFN20R

Datasheet
Digi-Key Part Number 336-4204-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM8UB10F16G-C-QFN20R
Copy  
Description IC MCU 8BIT 16KB FLASH 20QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets EFM8UB1 Datasheet
Featured Product Ticket Vending Machine
PCN Assembly/Origin EFM8LB1x/BB3x/BB2x/SB10/UB10 30/Mar/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Universal Bee
Packaging Digi-Reel® 
Part Status Active
Core Processor CIP-51 8051
Core Size 8-Bit
Speed 50MHz
Connectivity I²C, SMBus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 13
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V
Data Converters A/D 11x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
Base Part Number EFM8UB10
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SLSTK2000A

UNIVERSAL BEE STARTR KIT EFM8UB1

Silicon Labs

¥3,532.00000 Details
You May Also Be Interested In

EFM8UB10F16G-C-QFN20

IC MCU 8BIT 16KB FLASH 20QFN

Silicon Labs

¥166.00000 Details

EFM8UB10F8G-C-QFN20R

IC MCU 8BIT 8KB FLASH 20QFN

Silicon Labs

¥115.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4204-6