JPY | USD

EFM8SB10F8G-A-CSP16R CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 16-CSP (1.78x1.66)
Price & Procurement
5,612 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
25 120.84000 ¥3,021
100 109.84000 ¥10,984
1,000 98.86300 ¥98,863

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-3327-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥98.86360
  • Cut Tape (CT)  : 336-3327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,612 - Immediate
  • Unit Price: ¥132.00000

EFM8SB10F8G-A-CSP16R

Datasheet
Digi-Key Part Number 336-3327-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM8SB10F8G-A-CSP16R
Copy  
Description IC MCU 8BIT 8KB FLASH 16CSP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 16-CSP (1.78x1.66)

Copy  
Customer Reference
Documents & Media
Datasheets EFM8SB1 Datasheet
EFM8SB1 Reference Manual
Featured Product Ticket Vending Machine
PCN Design/Specification EFM8 SB1 24/May/2017
HTML Datasheet EFM8SB1 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Sleepy Bee
Packaging Digi-Reel® 
Part Status Active
Core Processor CIP-51 8051
Core Size 8-Bit
Speed 25MHz
Connectivity I²C, SMBus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 13
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 9x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFBGA, WLCSP
Supplier Device Package 16-CSP (1.78x1.66)
Base Part Number EFM8SB10
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SLSTK2010A

SLEEPY BEE STARTER KIT EFM8SB1

Silicon Labs

¥3,498.00000 Details
You May Also Be Interested In

EFM8SB10F8G-A-CSP16

IC MCU 8BIT 8KB FLASH 16CSP

Silicon Labs

¥132.00000 Details

LPC1102UK,118

IC MCU 32BIT 32KB FLASH 16WLCSP

NXP USA Inc.

¥554.00000 Details

NT3H2211W0FHKH

IC RFID TRANSP 13.56MHZ 8XQFN

NXP USA Inc.

¥120.00000 Details

MAX41400ANL+

LOW-POWER, PRECISION, INSTRUMENT

Maxim Integrated

¥355.00000 Details

BB640E6327HTSA1

DIODE VAR CAP 30V 20MA SOD-323

Infineon Technologies

¥55.00000 Details

BBY5702VH6327XTSA1

DIODE TUNING 10V 20MA SC79

Infineon Technologies

¥56.00000 Details
Additional Resources
Standard Package 1
Other Names 336-3327-6