JPY | USD

Price & Procurement
1,191 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 236.00000 ¥236.00
25 216.36000 ¥5,409.00
100 196.72000 ¥19,672.00
1,000 177.04500 ¥177,045.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5845-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥177.04667
  • Cut Tape (CT)  : 336-5845-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥236.00000
  • Digi-Reel®  : 336-5845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

EFM8LB12F64ES1-C-QFN24

Datasheet
Digi-Key Part Number 336-5844-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM8LB12F64ES1-C-QFN24
Copy  
Description IC MCU 8BIT 64KB FLASH 24QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 24-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets EFM8LB1 Datasheet
Featured Product Ticket Vending Machine
PCN Assembly/Origin EFM8LB1x/BB3x/BB2x/SB10/UB10 30/Mar/2021
HTML Datasheet EFM8LB1 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Laser Bee
Packaging Tube 
Part Status Active
Core Processor CIP-51 8051
Core Size 8-Bit
Speed 72MHz
Connectivity I²C, SMBus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 20
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4.25K x 8
Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V
Data Converters A/D 12x14b; D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (3x3)
Base Part Number EFM8LB12
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

EFM8LB12F64E-C-QFN24

IC MCU 8BIT 64KB FLASH 24QFN

Silicon Labs

¥236.00000 Details
Additional Resources
Standard Package 120
Other Names 336-5844