EFM8LB12F64E-C-QSOP24R CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 24-QSOP
Price & Procurement
2,246 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249
25 227.60000 ¥5,690
100 206.94000 ¥20,694
1,000 186.24500 ¥186,245

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-5849-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥186.24600
  • Cut Tape (CT)  : 336-5849-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,246 - Immediate
  • Unit Price: ¥249.00000
  • Tube  : 336-5848-ND
  • Minimum Quantity: 1
  • Quantity Available: 930 - Immediate
  • Unit Price: ¥249.00000

EFM8LB12F64E-C-QSOP24R

Datasheet
Digi-Key Part Number 336-5849-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM8LB12F64E-C-QSOP24R
Copy  
Description IC MCU 8BIT 64KB FLASH 24QSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 24-QSOP

Copy  
Customer Reference
Documents & Media
Datasheets EFM8LB1 Datasheet
Featured Product Ticket Vending Machine
HTML Datasheet EFM8LB1 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Laser Bee
Packaging Digi-Reel® 
Part Status Active
Core Processor CIP-51 8051
Core Size 8-Bit
Speed 72MHz
Connectivity I²C, SMBus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 21
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4.25K x 8
Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V
Data Converters A/D 13x14b; D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
Base Part Number EFM8LB12
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

EFM8BB1LCK

EFM8 8051 BUSY BEE 1 DEV KIT

Silicon Labs

¥736.00000 Details

EFM8BB10F8G-A-SOIC16R

IC MCU 8BIT 8KB FLASH 16SOIC

Silicon Labs

¥79.00000 Details

SLSTK2030A

LASER BEE STARTER KIT EFM8LB1

Silicon Labs

¥3,532.00000 Details

EFM8LB12F64E-C-QFN24R

IC MCU 8BIT 64KB FLASH 24QFN

Silicon Labs

¥236.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5849-6