JPY | USD
Favorite

EFM32TG222F32-QFP48 ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Price & Procurement
1,097 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 223.00000 ¥223
25 215.16000 ¥5,379
100 206.86000 ¥20,686

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 914-1029-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥190.05700
  • Digi-Reel®  : 914-1029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,097 - Immediate
  • Unit Price: Digi-Reel®

EFM32TG222F32-QFP48

Datasheet
Digi-Key Part Number 914-1029-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFM32TG222F32-QFP48
Copy  
Description IC MCU 32BIT 32KB FLASH 48TQFP
Copy  
Detailed Description

ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Tiny Gecko
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 37
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V
Data Converters A/D 4x12b; D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 914-1029-1