EFM32PG1B100F128GM32-C0R ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 32-QFN (5x5)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 316.81000 ¥792,025

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 336-3789-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 290 - Immediate
  • Unit Price: ¥423.00000

EFM32PG1B100F128GM32-C0R

Datasheet
Digi-Key Part Number EFM32PG1B100F128GM32-C0R-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM32PG1B100F128GM32-C0R
Copy  
Description IC MCU 32BIT 128KB FLASH 32QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 32-QFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets EFM32PG1 Datasheet
Featured Product Ticket Vending Machine
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Pearl Gecko
Packaging Tape & Reel (TR) 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 40MHz
Connectivity I²C, IrDA, LINbus, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 24
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number EFM32PG1B100
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 2,500