EFM32PG1B100F128GM32-C0 ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 32-QFN (5x5)
In Stock: 290
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 423.00000 ¥423

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

EFM32PG1B100F128GM32-C0

Datasheet
Digi-Key Part Number 336-3789-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM32PG1B100F128GM32-C0
Copy  
Description IC MCU 32BIT 128KB FLASH 32QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 32-QFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets EFM32PG1 Datasheet
EFM32PG1 Reference Manual
Featured Product Ticket Vending Machine
HTML Datasheet EFM32PG1 Errata
Errata EFM32PG1 Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Pearl Gecko
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 40MHz
Connectivity I²C, IrDA, LINbus, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 24
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number EFM32PG1B100
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 490
Other Names 336-3789