JPY | USD
Favorite

EFM32LG232F256G-E-QFP64R ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Price & Procurement
435 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 465.00000 ¥465
25 448.28000 ¥11,207
100 431.01000 ¥43,101

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 336-4836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 435 - Immediate
  • Unit Price: Digi-Reel®

EFM32LG232F256G-E-QFP64R

Datasheet
Digi-Key Part Number 336-4836-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFM32LG232F256G-E-QFP64R
Copy  
Description IC MCU 32BIT 256KB FLASH 64TQFP
Copy  
Detailed Description

ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Leopard Gecko
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 53
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SSM6J213FE(TE85L,F

MOSFET P CH 20V 2.6A ES6

Toshiba Semiconductor and Storage

¥53.00000 Details

MAX3471EUA+T

IC TRANSCEIVER HALF 1/1 8UMAX

Maxim Integrated

¥481.00000 Details

FC-135R 32.7680KA-E3

CRYSTAL 32.7680KHZ 6.0PF SMT

EPSON

¥69.00000 Details

SGGP.12.4.A.02

RF ANT 1.575/1.602GHZ INTEG CHIP

Taoglas Limited

¥735.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4836-1