JPY | USD

EFM32HG210F64G-C-QFN32R ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6)
Price & Procurement
7,880 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 335.00000 ¥335
25 306.72000 ¥7,668
100 278.84000 ¥27,884

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-6162-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: ¥218.64000
  • Digi-Reel®  : 336-6162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,880 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 336-6158-ND
  • Minimum Quantity: 1
  • Quantity Available: 890 - Immediate
  • Unit Price: ¥292.00000

EFM32HG210F64G-C-QFN32R

Datasheet
Digi-Key Part Number 336-6162-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM32HG210F64G-C-QFN32R
Copy  
Description IC MCU 32BIT 64KB FLASH 32QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6)

Copy  
Customer Reference
Documents & Media
Datasheets EFM32HG Datasheet
Featured Product Ticket Vending Machine
PCN Design/Specification Mult Dev DS rev 6/Jun/2020
PCN Packaging Protective Material Change 30/Mar/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Happy Gecko
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 24
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V
Data Converters A/D 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-QFN (6x6)
Base Part Number EFM32HG210
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EFM32TG11B120F128GM32-B

IC MCU 32BIT 128KB FLASH 32QFN

Silicon Labs

¥262.00000 Details

STM32L071CZY6TR

IC MCU 32BIT 192KB FLASH 49WLCSP

STMicroelectronics

¥612.00000 Details

STM32L151CCU6TR

IC MCU 32BIT 256KB FLSH 48UFQFPN

STMicroelectronics

¥778.00000 Details

ATSAMD21E16B-MFT

IC MCU 32BIT 64KB FLASH 32QFN

Microchip Technology

¥292.00000 Details

ATSAMD21G15B-AFT

IC MCU 32BIT 32KB FLASH 48TQFP

Microchip Technology

¥269.00000 Details
Additional Resources
Standard Package 1
Other Names 336-6162-1