JPY | USD

EFM32GG330F512G-E-QFN64R ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-QFN (9x9)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 736.00000 ¥736
25 729.80000 ¥18,245

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4460-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥729.84200
  • Cut Tape (CT)  : 336-4460-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥736.00000

EFM32GG330F512G-E-QFN64R

Datasheet
Digi-Key Part Number 336-4460-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM32GG330F512G-E-QFN64R
Copy  
Description IC MCU 32BIT 512KB FLASH 64QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-QFN (9x9)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Giant Gecko
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 53
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number EFM32GG330
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BLA31BD601SN4D

FERRITE BEAD 600 OHM 1206 4LN

Murata Electronics

¥64.00000 Details

SFV28R-2STE1HLF

CONN FFC TOP 28POS 0.50MM R/A

Amphenol ICC (FCI)

¥104.00000 Details

BC847BLT3G

TRANS NPN 45V 100MA SOT23-3

ON Semiconductor

¥17.00000 Details

TPS610981DSER

IC REG DL BOOST/LNR SYNC 6WSON

Texas Instruments

¥189.00000 Details

74LVC2G07GW,125

IC BUF NON-INVERT 5.5V 6TSSOP

Nexperia USA Inc.

¥41.00000 Details

ATSAM4S8BA-AUR

IC MCU 32BIT 512KB FLASH 64LQFP

Microchip Technology

¥622.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4460-6