EFM32G840F64G-E-QFN64 ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-QFN (9x9)
Price & Procurement
210 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 342.00000 ¥342

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

EFM32G840F64G-E-QFN64

Datasheet
Digi-Key Part Number 336-4250-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFM32G840F64G-E-QFN64
Copy  
Description IC MCU 32BIT 64KB FLASH 64QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-QFN (9x9)

Copy  
Customer Reference
Documents & Media
Datasheets EFM32(G) Family Datasheet
Featured Product Ticket Vending Machine
PCN Design/Specification Mult Dev DS rev 6/Jun/2020
PCN Assembly/Origin Mult Dev A/T Chgs 22/Jun/2021
PCN Packaging Protective Material Change 30/Mar/2021
HTML Datasheet EFM32(G) Family Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Gecko
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 56
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number EFM32G840
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 260
Other Names 336-4250
EFM32G840F64G-E-QFN64-ND