JPY | USD
Favorite

EFM32G230F128G-E-QFN64R ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Price & Procurement
7,289 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 317.00000 ¥317
25 305.12000 ¥7,628
100 293.38000 ¥29,338

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4246-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥268.60200
  • Digi-Reel®  : 336-4246-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,289 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 336-4829-ND
  • Minimum Quantity: 1
  • Quantity Available: 352 - Immediate
  • Unit Price: ¥317.00000

EFM32G230F128G-E-QFN64R

Datasheet
Digi-Key Part Number 336-4246-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFM32G230F128G-E-QFN64R
Copy  
Description IC MCU 32BIT 128KB FLASH 64QFN
Copy  
Detailed Description

ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-QFN (9x9)

Copy  
Documents & Media
Datasheets EFM32(G) Family Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Gecko
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 56
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EFM32G230F128G-E-QFN64

IC MCU 32BIT 128KB FLASH 64QFN

Silicon Labs

¥317.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4246-1