JPY | USD
Favorite

CP2615-A02-GMR USB Bridge, USB to I²S USB 2.0 I²C, I²S, UART Interface 32-QFN (5x5)
Price & Procurement
1,571 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 402.00000 ¥402
25 387.28000 ¥9,682
100 372.35000 ¥37,235

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4720-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥356.83800
  • Digi-Reel®  : 336-4720-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,571 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-4719-ND
  • Minimum Quantity: 1
  • Quantity Available: 59 - Immediate
  • Unit Price: ¥402.00000

CP2615-A02-GMR

Datasheet
Digi-Key Part Number 336-4720-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CP2615-A02-GMR
Copy  
Description IC USB TO I2S BRIDGE 32QFN
Copy  
Detailed Description

USB Bridge, USB to I²S USB 2.0 I²C, I²S, UART Interface 32-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series USBXpress™
Packaging Cut Tape (CT) 
Part Status Active
Protocol USB
Function Bridge, USB to I²S
Interface I²C, I²S, UART
Standards USB 2.0
Voltage - Supply 2.7V ~ 3.6V
Current - Supply 20.2mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CP2615-EK-2

CP2615 USB AUDIO BRIDGE KIT

Silicon Labs

¥6,722.00000 Details

SN74LVC1G125DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥33.00000 Details

LS L29K-H1J2-1-Z

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥51.00000 Details

LT3964EUHE#PBF

IC LED DRIVER DUAL I2C 36QFN

Linear Technology/Analog Devices

¥1,285.00000 Details

TPS2121RUXT

PWR MGMT BATTERY MGMT

Texas Instruments

¥273.00000 Details

TS3A4751PWR

IC SWITCH QUAD SPST 14TSSOP

Texas Instruments

¥133.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4720-1