JPY | USD

CP2112-F02-GMR USB Bridge, USB to SMBus USB 2.0 SMBus Interface 24-QFN (4x4)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 215.00000 ¥215

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 336-2149-5-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,751 - Immediate
  • Unit Price: ¥185.00000
  • Tape & Reel (TR)  : 336-5477-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥214.86867
  • Digi-Reel®  : 336-5477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

CP2112-F02-GMR

Datasheet
Digi-Key Part Number 336-5477-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number CP2112-F02-GMR
Copy  
Description IC HID USB-TO-SMBUS BRIDGE 24QFN
Copy  
Detailed Description

USB Bridge, USB to SMBus USB 2.0 SMBus Interface 24-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets CP2112 Datasheet
CP2112
PCN Design/Specification Errata Update 19/Aug/2015
PCN Part Status Change CP2112 12/Apr/2017
HTML Datasheet CP2112
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Protocol USB
Function Bridge, USB to SMBus
Interface SMBus
Standards USB 2.0
Voltage - Supply 1.8V, 3V ~ 3.6V
Current - Supply 15mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number CP2112
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CP2102N-A02-GQFN20R

IC USB TO UART BRIDGE QFN20

Silicon Labs

¥182.00000 Details

CP2112-F02-GM

IC HID USB-TO-SMBUS BRIDGE 24QFN

Silicon Labs

¥185.00000 Details

CP2112EK

KIT EVAL FOR CP2112

Silicon Labs

¥3,433.00000 Details

CP2112-F03-GMR

IC HID USB-TO-SMBUS BRIDGE 24QFN

Silicon Labs

¥215.00000 Details

SC183CULTRT

IC REG BUCK PROG 2A 16MLPQ

Semtech Corporation

¥186.00000 Details

LMZ12002EXTTZ/NOPB

DC DC CONVERTER 0.8-6V

Texas Instruments

¥2,353.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5477-1