JPY | USD

CP2102N-A02-GQFN24R USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4)
Price & Procurement
238 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 188.00000 ¥188.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 336-5887-ND
  • Minimum Quantity: 1
  • Quantity Available: 410 - Immediate
  • Unit Price: ¥184.00000
  • Tape & Reel (TR)  : 336-5888-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥184.16267
  • Cut Tape (CT)  : 336-5888-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 238 - Immediate
  • Unit Price: ¥188.00000

CP2102N-A02-GQFN24R

Datasheet
Digi-Key Part Number 336-5888-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number CP2102N-A02-GQFN24R
Copy  
Description IC USB TO UART BRIDGE QFN24
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets CP2102N Datasheet
PCN Design/Specification CP2102N 20/Oct/2020
Mult Dev Datasheet Chgs 24/Nov/2020
HTML Datasheet CP2102N Datasheet
EDA / CAD Models CP2102N-A02-GQFN24R by SnapEDA
Errata CP2102N Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series USBXpress™
Packaging Digi-Reel® 
Part Status Active
Protocol USB
Function Bridge, USB to UART
Interface UART
Standards USB 2.0
Voltage - Supply 3V ~ 3.6V
Current - Supply 9.5mA
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number CP2102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ESP32-WROOM-32E (16MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

¥425.00000 Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

¥52.00000 Details

SP0503BAHTG

TVS DIODE 5.5VWM 8.5VC SOT143-4

Littelfuse Inc.

¥109.00000 Details

CP2110-F01-GMR

IC HID USB-TO-UART BRIDGE 24QFN

Silicon Labs

¥210.00000 Details

ESP32-WROOM-32D (16MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

¥549.00000 Details

SS8050-G

NPN TRANSISTOR 1.5A 40V SOT-23 R

Comchip Technology

¥31.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5888-6