JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 182.00000 ¥182.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 336-5885-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥182.00000
  • Tape & Reel (TR)  : 336-5886-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥182.39200
  • Cut Tape (CT)  : 336-5886-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥182.00000

CP2102N-A02-GQFN20R

Datasheet
Digi-Key Part Number 336-5886-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number CP2102N-A02-GQFN20R
Copy  
Description IC USB TO UART BRIDGE QFN20
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series USBXpress™
Packaging Digi-Reel® 
Part Status Active
Protocol USB
Function Bridge, USB to UART
Interface UART
Standards USB 2.0
Voltage - Supply 3V ~ 3.6V
Current - Supply 9.5mA
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
Base Part Number CP2102
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CP2102N-A02-GQFN24R

IC USB TO UART BRIDGE QFN24

Silicon Labs

¥188.00000 Details

CP2102N-A02-GQFN20

IC USB TO UART BRIDGE QFN20

Silicon Labs

¥182.00000 Details

SP0503BAHTG

TVS DIODE 5.5VWM 8.5VC SOT143-4

Littelfuse Inc.

¥109.00000 Details

CP2102N-A02-GQFN28R

IC USB TO UART BRIDGE QFN28

Silicon Labs

¥191.00000 Details

0475890001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

¥92.00000 Details

SS8050-G

NPN TRANSISTOR 1.5A 40V SOT-23 R

Comchip Technology

¥31.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5886-6