C8051F972-A-GMR CIP-51™ C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-QFN (4x4)
Non-Stock
Alternate Package
  • Tube  : 336-3004-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: ¥353.00000
  • Tape & Reel (TR)  : C8051F972-A-GMRTR-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥264.96800

C8051F972-A-GMR

Datasheet
Digi-Key Part Number C8051F972-A-GMRDKR-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F972-A-GMR
Copy  
Description IC MCU 8BIT 32KB FLASH 24QFN
Copy  
Detailed Description

CIP-51™ C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F97x Datasheet
Featured Product Ticket Vending Machine
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F9xx
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Core Processor CIP-51™
Core Size 8-Bit
Speed 25MHz
Connectivity I²C/SMBus, I²C Slave, SPI, UART/USART
Peripherals CapSense, DMA, POR, PWM, WDT
Number of I/O 19
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 19x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number C8051F972
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,123.00000 Details
Additional Resources
Standard Package 1
Other Names C8051F972-A-GMRDKR