C8051F860-C-GSR 8051 C8051F86x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH
Price & Procurement
44,141 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4822-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 42,500 - Immediate
  • Unit Price: ¥114.84080
  • Cut Tape (CT)  : 336-4822-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,141 - Immediate
  • Unit Price: ¥115.00000
  • Tube  : 336-2614-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,559 - Immediate
  • Unit Price: ¥115.00000

C8051F860-C-GSR

Datasheet
Digi-Key Part Number 336-4822-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F860-C-GSR
Copy  
Description IC MCU 8BIT 8KB FLASH 16SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8051 C8051F86x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH

Copy  
Customer Reference
Documents & Media
Datasheets C8051F85x, 86x
Featured Product Ticket Vending Machine
PCN Design/Specification PB-1402201 Errata 20/Feb/2014
Errata C8051F85x,86x C Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F86x
Packaging Digi-Reel® 
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 13
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Base Part Number C8051F860
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,123.00000 Details
You May Also Be Interested In

EFM8BB10F8G-A-SOIC16R

IC MCU 8BIT 8KB FLASH 16SOIC

Silicon Labs

¥79.00000 Details

MSP430F2012IPWR

IC MCU 16BIT 2KB FLASH 14TSSOP

Texas Instruments

¥342.00000 Details

AT89LP216-20SU

IC MCU 8BIT 2KB FLASH 16SOIC

Microchip Technology

¥204.00000 Details

XC4VFX20-10FFG672C

IC FPGA 320 I/O 672FCBGA

Xilinx Inc.

¥39,199.00000 Details

MSP430FR2000IPW16

IC MCU 16BIT 512B FRAM 16TSSOP

Texas Instruments

¥128.00000 Details

MSP430G2230IDR

IC MCU 16BIT 2KB FLASH 8SOIC

Texas Instruments

¥150.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4822-6