JPY | USD

C8051F388-B-GQR 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 48-TQFP (7x7)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 314.00000 ¥314.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5774-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥313.43000
  • Digi-Reel®  : 336-5774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tray  : 336-4559-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥314.00000

C8051F388-B-GQR

Datasheet
Digi-Key Part Number 336-5774-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F388-B-GQR
Copy  
Description IC MCU 8BIT 64KB FLASH 48TQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 48-TQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F388, 9, A, B
Featured Product Ticket Vending Machine
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F38x
Packaging Cut Tape (CT) 
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 48 MIPS
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 40
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.25V
Data Converters A/D 32x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number C8051F388
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

C8051F388-B-GQ

IC MCU 8BIT 64KB FLASH 48TQFP

Silicon Labs

¥314.00000 Details

C8051F380-GQ

IC MCU 8BIT 64KB FLASH 48TQFP

Silicon Labs

¥349.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5774-1