C8051F385-GQR 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 313.00000 ¥313

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : 336-2029-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥313.00000
  • Tape & Reel (TR)  : 336-5165-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥312.72000
  • Cut Tape (CT)  : 336-5165-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥313.00000

C8051F385-GQR

Datasheet
Digi-Key Part Number 336-5165-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F385-GQR
Copy  
Description IC MCU 8BIT 64KB FLASH 32LQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-LQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F380-87/C
Product Training Modules C8051F38X USB MCU
Featured Product Ticket Vending Machine
HTML Datasheet C8051F38x Errata
Errata C8051F38x Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F38x
Packaging Digi-Reel® 
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 48 MIPS
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 25
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.25V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number C8051F385
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,123.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5165-6