JPY | USD

C8051F381-GMR 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-QFN (5x5)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 314.00000 ¥314.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 336-2022-ND
  • Minimum Quantity: 1
  • Quantity Available: 774 - Immediate
  • Unit Price: ¥314.00000
  • Tape & Reel (TR)  : 336-4815-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥313.43067
  • Cut Tape (CT)  : 336-4815-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥314.00000

C8051F381-GMR

Datasheet
Digi-Key Part Number 336-4815-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F381-GMR
Copy  
Description IC MCU 8BIT 64KB FLASH 32QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-QFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F380-87/C
Product Training Modules C8051F38X USB MCU
Featured Product Ticket Vending Machine
HTML Datasheet C8051F38x Errata
EDA / CAD Models C8051F381-GQR by SnapEDA
Errata C8051F38x Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F38x
Packaging Digi-Reel® 
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 48 MIPS
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 25
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.25V
Data Converters A/D 21x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number C8051F381
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,132.00000 Details
You May Also Be Interested In

C8051F381-GM

IC MCU 8BIT 64KB FLASH 32QFN

Silicon Labs

¥314.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4815-6