C8051F351-GMR 8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 28-MLP (5x5)
Price & Procurement
1,247 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 718.00000 ¥718
25 711.92000 ¥17,798

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 336-1271-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,409 - Immediate
  • Unit Price: ¥718.00000
  • Tape & Reel (TR)  : 336-4813-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥711.90000
  • Digi-Reel®  : 336-4813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,247 - Immediate
  • Unit Price: Digi-Reel®

C8051F351-GMR

Datasheet
Digi-Key Part Number 336-4813-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F351-GMR
Copy  
Description IC MCU 8BIT 8KB FLASH 28MLP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 28-MLP (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F35x Datasheet
Product Training Modules Serial Communication Overview
Featured Product Ticket Vending Machine
EDA / CAD Models C8051F351-GMR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F35x
Packaging Cut Tape (CT) 
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 50MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals POR, PWM, Temp Sensor, WDT
Number of I/O 17
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 768 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 8x24b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-MLP (5x5)
Base Part Number C8051F351
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,112.00000 Details

C8051F350DK

C8051F35X EVAL BRD

Silicon Labs

¥11,630.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4813-1