JPY | USD

C8051F350-GQR 8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 878.00000 ¥878.00
25 871.24000 ¥21,781.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4725-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥871.23200
  • Digi-Reel®  : 336-4725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tray  : 336-1270-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥878.00000

C8051F350-GQR

Datasheet
Digi-Key Part Number 336-4725-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F350-GQR
Copy  
Description IC MCU 8BIT 8KB FLASH 32LQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F35x Datasheet
Product Training Modules Serial Communication Overview
Featured Product Ticket Vending Machine
EDA / CAD Models C8051F350-GQR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F35x
Packaging Cut Tape (CT) 
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 50MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals POR, PWM, Temp Sensor, WDT
Number of I/O 17
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 768 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 8x24b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number C8051F350
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,132.00000 Details

C8051F350DK

C8051F35X EVAL BRD

Silicon Labs

¥11,687.00000 Details
You May Also Be Interested In

C8051F350-GQ

IC MCU 8BIT 8KB FLASH 32LQFP

Silicon Labs

¥878.00000 Details

CP2102-GMR

IC USB-TO-UART BRIDGE 28VQFN

Silicon Labs

¥430.00000 Details

CP2104-F03-GMR

IC SGL USB-TO-UART BRIDGE 24QFN

Silicon Labs

¥224.00000 Details

C8051F320-GQR

IC MCU 8BIT 16KB FLASH 32LQFP

Silicon Labs

¥843.00000 Details

C8051F310-GQR

IC MCU 8BIT 16KB FLASH 32LQFP

Silicon Labs

¥975.00000 Details

MAX1978ETM+T

IC CTRLR INT TEMP 48TQFN

Maxim Integrated

¥2,510.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4725-1