Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,210.00000 ¥1,210
25 1,196.12000 ¥29,903

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4144-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥1,196.11200
  • Cut Tape (CT)  : 336-4144-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥1,210.00000
  • Tray  : 336-1298-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥1,210.00000

C8051F340-GQR

Datasheet
Digi-Key Part Number 336-4144-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F340-GQR
Copy  
Description IC MCU 8BIT 64KB FLASH 48TQFP
Copy  
Detailed Description

8051 C8051F34x Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F340-349(A,B,C,D)
Product Training Modules USB Protocol Products USBXpress
Serial Communication Overview
Featured Product Ticket Vending Machine
HTML Datasheet C8051F340-349(A,B,C,D)
EDA / CAD Models C8051F340-GQR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F34x
Packaging Digi-Reel® 
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 48MHz
Connectivity EBI/EMI, SMBus (2-Wire/I²C), SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 40
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 20x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number C8051F340
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,123.00000 Details
You May Also Be Interested In

C8051F380-GQR

IC MCU 8BIT 64KB FLASH 48TQFP

Silicon Labs

¥349.00000 Details

C8051F340-GQ

IC MCU 8BIT 64KB FLASH 48TQFP

Silicon Labs

¥1,210.00000 Details

MCP73831-2ACI/MC

IC BATT CONTRL LI-ION 1CELL 8DFN

Microchip Technology

¥85.00000 Details

UPD720202K8-701-BAA-A

IC HOST CTRLR USB 3.0 48QFN

Renesas Electronics America Inc

¥615.00000 Details

ADP2384ACPZN-R7

IC REG BUCK ADJ 4A 24LFCSP

Analog Devices Inc.

¥576.00000 Details

NCT6106D

IC INTERFACE SPECIALIZED 128LQFP

Nuvoton Technology Corporation of America

¥572.36667 Details
Additional Resources
Standard Package 1
Other Names 336-4144-6