JPY | USD

C8051F320-GQR 8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 845.00000 ¥845
25 839.96000 ¥20,999

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : 336-1259-ND
  • Minimum Quantity: 1
  • Quantity Available: 412 - Immediate
  • Unit Price: ¥845.00000
  • Tape & Reel (TR)  : C8051F320-GQRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥839.94000
  • Cut Tape (CT)  : C8051F320-GQRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥845.00000

C8051F320-GQR

Datasheet
Digi-Key Part Number C8051F320-GQRDKR-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F320-GQR
Copy  
Description IC MCU 8BIT 16KB FLASH 32LQFP
Copy  
Detailed Description

8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F320/1
Product Training Modules Serial Communication Overview
Featured Product Ticket Vending Machine
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F32x
Packaging Digi-Reel® 
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 25
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 17x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number C8051F320
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,143.00000 Details

TOOLSTICK320PP

ADAPTER PROGRAM TOOLSTICK F320

Silicon Labs

¥8,169.00000 Details
You May Also Be Interested In

C8051F320-GQ

IC MCU 8BIT 16KB FLASH 32LQFP

Silicon Labs

¥845.00000 Details

C8051F340-GQR

IC MCU 8BIT 64KB FLASH 48TQFP

Silicon Labs

¥1,216.00000 Details
Additional Resources
Standard Package 1
Other Names C8051F320-GQRDKR