C8051F310-GQR 8051 C8051F31x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 973.00000 ¥973
25 891.76000 ¥22,294
100 810.69000 ¥81,069

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4313-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥810.69000
  • Cut Tape (CT)  : 336-4313-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥973.00000
  • Tray  : 336-1252-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥973.00000

C8051F310-GQR

Datasheet
Digi-Key Part Number 336-4313-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F310-GQR
Copy  
Description IC MCU 8BIT 16KB FLASH 32LQFP
Copy  
Detailed Description

8051 C8051F31x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F310/1/2/3/4/5/6/7
Product Training Modules Serial Communication Overview
Featured Product Ticket Vending Machine
HTML Datasheet C8051F310/1/2/3/4/5/6/7
EDA / CAD Models C8051F310-GQR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F31x
Packaging Digi-Reel® 
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals POR, PWM, Temp Sensor, WDT
Number of I/O 29
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 21x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number C8051F310
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,123.00000 Details

SLBLDC-MTR-RD

KIT REF DESIGN SENSORLESS BLDC

Silicon Labs

¥14,016.00000 Details

C8051F310DK

C8051F31X EVAL BRD

Silicon Labs

¥8,127.00000 Details

TOOLSTICK310PP

ADAPTER PROGRAM TOOLSTICK F310

Silicon Labs

¥8,127.00000 Details
You May Also Be Interested In

C8051F310-GQ

IC MCU 8BIT 16KB FLASH 32LQFP

Silicon Labs

¥973.00000 Details

C8051F330-GMR

IC MCU 8BIT 8KB FLASH 20MLP

Silicon Labs

¥724.00000 Details

CP2102-GMR

IC USB-TO-UART BRIDGE 28VQFN

Silicon Labs

¥429.00000 Details

CP2103-GMR

IC CTRLR BRIDGE USB-UART 28MLP

Silicon Labs

¥575.00000 Details

C8051F350-GQR

IC MCU 8BIT 8KB FLASH 32LQFP

Silicon Labs

¥876.00000 Details

CP2102N-A02-GQFN28R

IC USB TO UART BRIDGE QFN28

Silicon Labs

¥191.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4313-6