JPY | USD

C8051F305-GSR 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 14-SOIC
Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 298.28480 ¥745,712.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 336-1540-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
  • Unit Price: ¥398.00000

C8051F305-GSR

Datasheet
Digi-Key Part Number C8051F305-GSR-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F305-GSR
Copy  
Description IC MCU 8BIT 2KB FLASH 14SOIC
Copy  
Detailed Description

8051 C8051F30x Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets C8051F300-05
Product Training Modules Serial Communication Overview
Featured Product Ticket Vending Machine
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F30x
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), UART/USART
Peripherals POR, PWM, WDT
Number of I/O 8
Program Memory Size 2KB (2K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number C8051F305
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,132.00000 Details
Additional Resources
Standard Package 2,500