C8051F301-GMR 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3)
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 483.00000 ¥483
25 442.36000 ¥11,059
100 402.15000 ¥40,215

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 336-1247-ND
  • Minimum Quantity: 1
  • Quantity Available: 148 - Immediate
  • Unit Price: ¥483.00000
  • Tape & Reel (TR)  : 336-4312-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥361.93533
  • Cut Tape (CT)  : 336-4312-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: ¥483.00000

C8051F301-GMR

Datasheet
Digi-Key Part Number 336-4312-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F301-GMR
Copy  
Description IC MCU 8BIT 8KB FLASH 11QFN
Copy  
Detailed Description

8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F300-05
Product Training Modules Serial Communication Overview
Featured Product Ticket Vending Machine
Reference Design Library STEPPER-MTR-RD: UniPolar Stepper Motor Driver, 12V
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F30x
Packaging Digi-Reel® 
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), UART/USART
Peripherals POR, PWM, WDT
Number of I/O 8
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 11-QFN (3x3)
Base Part Number C8051F301
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,112.00000 Details

STEPPER-MTR-RD

REFERENCE DESIGN STEPPER MOTOR

Silicon Labs

¥13,980.00000 Details

TOOLSTICK300PP

ADAPTER PROGRAM TOOLSTICK F300

Silicon Labs

¥8,106.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4312-6