JPY | USD

C8051F300-GMR 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3)
Price & Procurement
847 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 511.00000 ¥511.00
25 468.04000 ¥11,701.00
100 425.51000 ¥42,551.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 336-1245-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,053 - Immediate
  • Unit Price: ¥511.00000
  • Tape & Reel (TR)  : C8051F300-GMRTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥382.95933
  • Digi-Reel®  : C8051F300-GMRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 847 - Immediate
  • Unit Price: Digi-Reel®

C8051F300-GMR

Datasheet
Digi-Key Part Number C8051F300-GMRCT-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F300-GMR
Copy  
Description IC MCU 8BIT 8KB FLASH 11QFN
Copy  
Detailed Description

8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F300-05
Product Training Modules Serial Communication Overview
Featured Product Ticket Vending Machine
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F30x
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), UART/USART
Peripherals POR, PWM, Temp Sensor, WDT
Number of I/O 8
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 8x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 11-QFN (3x3)
Base Part Number C8051F300
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,132.00000 Details

C8051F300DK

C8051F30X EVAL BRD

Silicon Labs

¥8,146.00000 Details

TOOLSTICK300PP

ADAPTER PROGRAM TOOLSTICK F300

Silicon Labs

¥8,146.00000 Details
You May Also Be Interested In

C8051F300-GM

IC MCU 8BIT 8KB FLASH 11QFN

Silicon Labs

¥511.00000 Details
Additional Resources
Standard Package 1
Other Names C8051F300-GMRCT