JPY | USD

Photo Not Available
570KCC000159DG 148.5MHz XO (Standard) CML Oscillator 1.8V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,755.80000 ¥87,790

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 570KCC000159DGR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,688.25600

570KCC000159DG

Datasheet
Digi-Key Part Number 570KCC000159DG-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number 570KCC000159DG
Copy  
Description XTAL OSC XO 148.5000MHZ CML SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

148.5MHz XO (Standard) CML Oscillator 1.8V Enable/Disable (Reprogrammable) 8-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets SI570, SI571
PCN Design/Specification Mult Devices 11/Jul/2018
HTML Datasheet SI570, SI571
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Si570
Packaging Strip 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 148.5MHz
Function Enable/Disable (Reprogrammable)
Output CML
Voltage - Supply 1.8V
Frequency Stability ±7ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 117mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Part Number SI570
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50