570BCC000148DGR 24.576MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
250 1,700.49200 ¥425,123

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip  : 570BCC000148DG-ND
  • Minimum Quantity: 50  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,768.52000

570BCC000148DGR

Datasheet
Digi-Key Part Number 570BCC000148DGR-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number 570BCC000148DGR
Copy  
Supplier
Copy  
Description XTAL OSC XO 24.5760MHZ LVDS SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

24.576MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets SI570, SI571
HTML Datasheet SI570, SI571
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Si570
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24.576MHz
Function Enable/Disable (Reprogrammable)
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±7ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 108mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Part Number SI570
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250