JPY | USD

Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 331.13900 ¥331,139.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip  : 510KCB25M0000BAG-ND
  • Minimum Quantity: 1
  • Quantity Available: 443 - Immediate
  • Unit Price: ¥385.00000

510KCB25M0000BAGR

Datasheet
Digi-Key Part Number 510KCB25M0000BAGR-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number 510KCB25M0000BAGR
Copy  
Supplier
Copy  
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets SI510, SI511
HTML Datasheet SI510, SI511
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Si510
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 26mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.050" (1.28mm)
Current - Supply (Disable) (Max) 18mA
Base Part Number SI510
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000