JPY | USD
Favorite

Photo Not Available
HL7800-M_1104150 Cellular 4G LTE CAT-M1/NB1, GPS Transceiver Module Surface Mount
Price & Procurement
185 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 2,825.00000 ¥2,825
10 2,607.10000 ¥26,071
25 2,389.80000 ¥59,745
100 2,208.76000 ¥220,876
250 2,100.12800 ¥525,032

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1645-1099-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: ¥1,810.45200
  • Digi-Reel®  : 1645-1099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
  • Unit Price: Digi-Reel®

HL7800-M_1104150

Datasheet
Digi-Key Part Number 1645-1099-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HL7800-M_1104150
Copy  
Description MOD HL LTE CAT-M
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cellular 4G LTE CAT-M1/NB1, GPS Transceiver Module Surface Mount

Copy  
Documents & Media
Datasheets AirPrime HL7800(-M) Specification
AirPrime® HL7800
Design Resources Activate Data Plan
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series HL
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol 4G LTE CAT-M1/NB1, GPS
Modulation -
Frequency -
Data Rate 375kbps
Power - Output -
Sensitivity -
Serial Interfaces UART, USB
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.2V ~ 4.35V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 86-LGA Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MANGOHRED_HL7800

EVAL BOARD MANGOH RED HL7800

Talon Communications, Inc.

¥17,327.00000 Details

HL78 DEV KIT_6001210

IDEAL FOR LOW POWER MEASUREMENT

Sierra Wireless

¥55,679.00000 Details

TCI-HL78-2153

SOCKET ADAPTER FOR HL7800

Talon Communications, Inc.

¥581.00000 Details

WP7702-G_1104214

AIRPRIME WP SERIES IOT MODULE, A

Sierra Wireless

¥5,472.00000 Details

HL SNAP-IN COVER_6000596

SOCKET COVER HL

Sierra Wireless

¥206.00000 Details

HL SNAP-IN BASE_6000595

SOCKET FRAME HL 66 PINS

Sierra Wireless

¥979.00000 Details
Additional Resources
Standard Package 1
Other Names 1645-1099-1