JPY | USD
Favorite

Photo Not Available
EM7455_1104036 Cellular, Navigation 4G LTE CAT-6 (AT&T/Verizon) Transceiver Module Surface Mount
Price & Procurement
191 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 16,374.00000 ¥16,374
10 15,381.30000 ¥153,813
25 14,637.08000 ¥365,927

Submit a request for quotation on quantities greater than those displayed.

EM7455_1104036

Datasheet
Digi-Key Part Number 1719-1012-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EM7455_1104036
Copy  
Description RX TXRX MODULE CELLULAR/NAV SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cellular, Navigation 4G LTE CAT-6 (AT&T/Verizon) Transceiver Module Surface Mount

Copy  
Documents & Media
Datasheets EM7455 Specification, Guidelines
AirPrime® EM Series Datasheet
Design Resources Activate Data Plan
PCN Design/Specification Mult Dev Marking Chg 20/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless AirLink
Series EM
Packaging Box
Part Status Active
RF Family/Standard Cellular, Navigation
Protocol 4G LTE CAT-6 (AT&T/Verizon)
Modulation -
Frequency -
Data Rate 300Mbps
Power - Output -
Sensitivity -
Serial Interfaces USB
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EM7455_1103582

LTE-A HSPA+GPSMULTI IMAGEDATA ON

Sierra Wireless AirLink

¥16,374.00000 Details

EM7455_1103582

RF TXRX 4G LTE CAT6 AT&T/VERIZON

Sierra Wireless

¥16,625.00000 Details

EM7455_1102623

RX TXRX MOD CELL/NAV 4G CHIP SMD

Sierra Wireless

¥14,247.11000 Details

MC7455_1103578

RF TXRX CELLULAR 4G LTE CAT-6

Sierra Wireless

¥16,746.00000 Details
Additional Resources
Standard Package 1
Other Names 1719-1012