JPY | USD

S1S0-3030509503-0000003S-00001 LED Lighting SunLike 3030 White, Cool 5000K 3-Step MacAdam Ellipse 3.05V 65mA 120° 1212 (3030 Metric)
Price & Procurement
21,557 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 57.30000 ¥573
100 37.55000 ¥3,755
1,000 29.64600 ¥29,646
2,000 27.96850 ¥55,937

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 897-1357-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥27.96822
  • Digi-Reel®  : 897-1357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,557 - Immediate
  • Unit Price: Digi-Reel®

S1S0-3030509503-0000003S-00001

Datasheet
Digi-Key Part Number 897-1357-1-ND
Copy  
Manufacturer

Seoul Semiconductor Inc.

Copy  
Manufacturer Part Number S1S0-3030509503-0000003S-00001
Copy  
Description LED COOL WHITE 5000K 3030
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting SunLike 3030 White, Cool 5000K 3-Step MacAdam Ellipse 3.05V 65mA 120° 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets S1S0-3030xx9503-00000000-00001
Product Attributes
Type Description Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series SunLike 3030
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 95
Current - Max 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 10°C/W
Base Part Number S1S0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

S1S0-3030579503-0000003S-0P001

SUNLIKE STWSC2PB-E0, 5700K

Seoul Semiconductor Inc.

¥86.00000 Details

S1S0-3030409503-0000003S-00001

LED NEUTRAL WHITE 4000K 3030

Seoul Semiconductor Inc.

¥88.00000 Details

S1S0-3030279503-0000003S-00001

LED WARM WHITE 2700K 3030

Seoul Semiconductor Inc.

¥88.00000 Details

MP-3030-1100-56-95

LED MID PWR 5600K 95CRI 3030

Luminus Devices Inc.

¥41.00000 Details

S1S0-3030309503-0000003S-00001

LED WARM WHITE 3000K 3030

Seoul Semiconductor Inc.

¥88.00000 Details

TL3305AF260QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names 897-1357-1