JPY | USD

N42180-06-S2 LED Lighting Z Power, P4 White, Warm 3000K 3.1V 350mA 126° 2-SMD, Gull Wing Exposed Pad
In Stock: 21,444
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 301.00000 ¥301
10 270.90000 ¥2,709
100 253.82000 ¥25,382

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : N42180-06-S2TR-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥246.24000

N42180-06-S2

Datasheet
Digi-Key Part Number N42180-06-S2CT-ND
Copy  
Manufacturer

Seoul Semiconductor Inc.

Copy  
Manufacturer Part Number N42180-06-S2
Copy  
Description LED ZPOWER WARM WHITE 3000K 2SMD
Copy  
Detailed Description

LED Lighting Z Power, P4 White, Warm 3000K 3.1V 350mA 126° 2-SMD, Gull Wing Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets X42180-06
HTML Datasheet X42180-06
Product Attributes
Type Description Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Z Power, P4
Packaging Cut Tape (CT) 
Part Status Obsolete
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 65lm (60lm ~ 70lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 60 lm/W
CRI (Color Rendering Index) 93 (Typ)
Current - Max 800mA
Viewing Angle 126°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing Exposed Pad
Supplier Device Package -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.208" (5.28mm)
Thermal Resistance of Package 8.5°C/W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names N42180-06-S2CT