JPY | USD
Favorite

UCLAMP3311T.TCT 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Price & Procurement
24,314 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 65.80000 ¥658
100 44.88000 ¥4,488
500 37.49800 ¥18,749
1,000 31.91300 ¥31,913

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UCLAMP3311TTCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥28.42267
  • Cut Tape (CT)  : UCLAMP3311TTCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,314 - Immediate
  • Unit Price: ¥75.00000

UCLAMP3311T.TCT

Datasheet
Digi-Key Part Number UCLAMP3311TTCTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number UCLAMP3311T.TCT
Copy  
Description TVS DIODE 3.3V 8V SLP1006P2T
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T

Copy  
Customer Reference
Documents & Media
Datasheets uClamp3311T
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet uClamp3311T
EDA / CAD Models UCLAMP3311T.TCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series uClamp®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package SLP1006P2T
Base Part Number UCLAMP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCLAMP2511T.TCT

TVS DIODE 2.5V 8V SLP1006P2T

Semtech Corporation

¥83.00000 Details

ATS2D3G NC LFG

SWITCH TACTILE SPST-NC 10MA 32V

C&K

¥82.00000 Details

PESD3V3S2UT,215

TVS DIODE 3.3V 20V SOT23

Nexperia USA Inc.

¥50.00000 Details

AD8310ARMZ

IC LOGARITHMIC AMPLIFIER 8MSOP

Analog Devices Inc.

¥1,229.00000 Details

SML-P12UTT86

LED RED CLEAR 1006 SMD

Rohm Semiconductor

¥47.00000 Details

1565917-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

¥676.00000 Details
Additional Resources
Standard Package 1
Other Names UCLAMP3311T.TCTDKR
UCLAMP3311T.TCTDKR-ND
UCLAMP3311TTCTDKR