UCLAMP3311P.TCT 18V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Price & Procurement
39,621 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92
10 81.30000 ¥813
100 62.29000 ¥6,229
500 49.23400 ¥24,617
1,000 39.38800 ¥39,388

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UCLAMP3311PTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: ¥35.69500
  • Cut Tape (CT)  : UCLAMP3311PCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,621 - Immediate
  • Unit Price: ¥92.00000

UCLAMP3311P.TCT

Datasheet
Digi-Key Part Number UCLAMP3311PDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number UCLAMP3311P.TCT
Copy  
Description TVS DIODE 3.3VWM 18VC SLP1006P2
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

18V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2

Copy  
Customer Reference
Documents & Media
Datasheets UClamp3311P
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series uClamp®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 18V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 90W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 12pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 2-UDFN
Supplier Device Package SLP1006P2
Base Part Number UCLAMP3311
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCLAMP3304P.TCT

TVS DIODE 3.3VWM 16VC SLP1616P6

Semtech Corporation

¥115.00000 Details

742792645

FERRITE BEAD 470 OHM 0603 1LN

Würth Elektronik

¥21.00000 Details

UCLAMP0501H.TCT

TVS DIODE 5VWM 12.5VC SOD523

Semtech Corporation

¥73.00000 Details

UCLAMP2401T.TCT

TVS DIODE 24VWM 50VC SLP1006P2T

Semtech Corporation

¥73.00000 Details

UCLAMP2501T.TCT

TVS DIODE 2.5VWM 7.5V SLP1006P2T

Semtech Corporation

¥78.00000 Details

ECMF02-2AMX6

CMC 200MA 2LN SMD ESD

STMicroelectronics

¥62.00000 Details
Additional Resources
Standard Package 1
Other Names UCLAMP3311PDKR