UCLAMP2501T.TCT 7.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Price & Procurement
10,399 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 68.40000 ¥684
100 52.45000 ¥5,245
500 41.46000 ¥20,730
1,000 33.16800 ¥33,168

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UCLAMP2501T.TCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥30.05900
  • Cut Tape (CT)  : UCLAMP2501T.TCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,399 - Immediate
  • Unit Price: ¥78.00000

UCLAMP2501T.TCT

Datasheet
Digi-Key Part Number UCLAMP2501T.TCTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number UCLAMP2501T.TCT
Copy  
Description TVS DIODE 2.5VWM 7.5V SLP1006P2T
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

7.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T

Copy  
Customer Reference
Documents & Media
Datasheets uClamp2501T
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet uClamp2501T
EDA / CAD Models UCLAMP2501T.TCT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series uClamp®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 2.5V (Max)
Voltage - Breakdown (Min) 2.7V
Voltage - Clamping (Max) @ Ipp 7.5V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package SLP1006P2T
Base Part Number UCLAMP2501
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCLAMP3311P.TCT

TVS DIODE 3.3VWM 18VC SLP1006P2

Semtech Corporation

¥92.00000 Details

UCLAMP3301P.TCT

TVS DIODE 3.3VWM 8VC SLP1006P2

Semtech Corporation

¥87.00000 Details

ESD5Z2.5T5G

TVS DIODE 2.5VWM 10.9VC SOD523

onsemi

¥22.00000 Details

5034801000

CONN FFC FPC 10POS 0.50MM R/A

Molex

¥121.00000 Details

RCLAMP2504P.TCT

TVS DIODE 2.5VWM 13VC SLP1616P6

Semtech Corporation

¥120.00000 Details

MMBTA42-TP

TRANS NPN 300V 0.3A SOT23

Micro Commercial Co

¥25.00000 Details
Additional Resources
Standard Package 1
Other Names UCLAMP2501T.TCTDKR