JPY | USD

UCLAMP1201H.TCT 25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Price & Procurement
50,127 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73.00
10 64.20000 ¥642.00
100 49.28000 ¥4,928.00
500 38.95800 ¥19,479.00
1,000 31.16600 ¥31,166.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UCLAMP1201HTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥28.24433
  • Cut Tape (CT)  : UCLAMP1201HCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,127 - Immediate
  • Unit Price: ¥73.00000

UCLAMP1201H.TCT

Datasheet
Digi-Key Part Number UCLAMP1201HDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number UCLAMP1201H.TCT
Copy  
Description TVS DIODE 12VWM 25VC SOD523
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523

Copy  
Customer Reference
Documents & Media
Datasheets UClamp1201H
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet UClamp1201H
EDA / CAD Models UCLAMP1201H.TCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series uClamp®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 25V
Current - Peak Pulse (10/1000µs) 8A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 60pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number UCLAMP1201
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCLAMP2401T.TCT

TVS DIODE 24VWM 50VC SLP1006P2T

Semtech Corporation

¥73.00000 Details

UCLAMP3301H.TCT

TVS DIODE 3.3VWM 8VC SOD523

Semtech Corporation

¥83.00000 Details

D12V0L1B2LP-7B

TVS DIODE 12VWM 25VC DFN1006-2

Diodes Incorporated

¥34.00000 Details

FH34SRJ-10S-0.5SH(50)

CONN FFC FPC 10POS 0.50MM R/A

Hirose Electric Co Ltd

¥217.00000 Details

0512810594

CONN FFC FPC 5POS 0.50MM R/A

Molex

¥60.00000 Details

BM06B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 6POS 1.25MM

JST Sales America Inc.

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names UCLAMP1201HDKR