UCLAMP0511T.TCT 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Price & Procurement
26,487 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 76.90000 ¥769
100 59.00000 ¥5,900
500 46.64400 ¥23,322
1,000 37.31400 ¥37,314

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UCLAMP0511TTCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥33.81633
  • Cut Tape (CT)  : UCLAMP0511TTCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,487 - Immediate
  • Unit Price: ¥87.00000

UCLAMP0511T.TCT

Datasheet
Digi-Key Part Number UCLAMP0511TTCTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number UCLAMP0511T.TCT
Copy  
Description TVS DIODE 5VWM 15VC SLP1006P2T
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T

Copy  
Customer Reference
Documents & Media
Datasheets uClamp0511T
PCN Packaging Label Changes 28/Jun/2019
EDA / CAD Models UCLAMP 0511T.TCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series uClamp®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 4pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package SLP1006P2T
Base Part Number UCLAMP0511
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF40C-70DP-0.4V(51)

CONN PLUG 70POS SMD GOLD

Hirose Electric Co Ltd

¥157.00000 Details

ESDA7P120-1U1M

TVS DIODE 5.5VWM 11.5VC 1610

STMicroelectronics

¥46.00000 Details

VS-1ENH01-M3/84A

FRED PT RECTIFIER 1A SMP

Vishay General Semiconductor - Diodes Division

¥47.00000 Details

PDS360-13

DIODE SCHOTTKY 60V 3A POWERDI5

Diodes Incorporated

¥154.00000 Details

RCLAMP0502A.TCT

TVS DIODE 5VWM 18VC SC89

Semtech Corporation

¥107.00000 Details

P6SMB15CA

TVS DIODE 12.8VWM 21.2VC DO214AA

Bourns Inc.

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names UCLAMP0511T.TCTDKR
UCLAMP0511T.TCTDKR-ND
UCLAMP0511TTCTDKR