UCLAMP0501P.TCT 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Price & Procurement
24,540 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 64.10000 ¥641
100 49.16000 ¥4,916
500 38.87000 ¥19,435
1,000 31.09500 ¥31,095

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UCLAMP0501P.TCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥28.18033
  • Cut Tape (CT)  : UCLAMP0501P.TCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,540 - Immediate
  • Unit Price: ¥73.00000

UCLAMP0501P.TCT

Datasheet
Digi-Key Part Number UCLAMP0501P.TCTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number UCLAMP0501P.TCT
Copy  
Description TVS DIODE 5VWM 12.5VC SLP1006P2
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2

Copy  
Customer Reference
Documents & Media
Datasheets uClamp0501P
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet uClamp0501P
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series uClamp®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12.5V
Current - Peak Pulse (10/1000µs) 16A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 160pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-UDFN
Supplier Device Package SLP1006P2
Base Part Number UCLAMP0501
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCLAMP3301P.TCT

TVS DIODE 3.3VWM 8VC SLP1006P2

Semtech Corporation

¥87.00000 Details

UCLAMP1201P.TCT

TVS DIODE 12VWM 25VC SLP1006P2

Semtech Corporation

¥73.00000 Details

BSS138NH6327XTSA2

MOSFET N-CH 60V 230MA SOT23-3

Infineon Technologies

¥46.00000 Details

0532610371

CONN HEADER SMD R/A 3POS 1.25MM

Molex

¥67.00000 Details

BU2032SM-HD-G

BATTERY HOLDER COIN 20MM SMD

MPD (Memory Protection Devices)

¥145.00000 Details

24AA02E64T-I/OT

IC EEPROM 2KBIT I2C SOT23-5

Microchip Technology

¥32.00000 Details
Additional Resources
Standard Package 1
Other Names UCLAMP0501P.TCTDKR