JPY | USD

TCLAMP3602P.TCT 11.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SLF2010N5
Price & Procurement
7,059 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 324.00000 ¥324.00
10 291.10000 ¥2,911.00
100 233.96000 ¥23,396.00
500 192.21800 ¥96,109.00
1,000 159.26700 ¥159,267.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 600-TCLAMP3602P.TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥150.51767
  • Cut Tape (CT)  : 600-TCLAMP3602P.TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,059 - Immediate
  • Unit Price: ¥326.00000

TCLAMP3602P.TCT

Datasheet
Digi-Key Part Number 600-TCLAMP3602P.TDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number TCLAMP3602P.TCT
Copy  
Description TVS DIODE 36VWM 11.5VC SLF2010N5
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

11.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SLF2010N5

Copy  
Customer Reference
Documents & Media
Datasheets TClamp3602P
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 36V (Max)
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 11.5V
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection Yes
Applications CAN
Capacitance @ Frequency 2.6pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-UFDFN
Supplier Device Package SLF2010N5
Base Part Number TCLAMP3602
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUP1105LT1G

TVS DIODE 24VWM 44VC SOT23-3

ON Semiconductor

¥57.00000 Details

CDSOT23-T24CAN

TVS DIODE 24VWM 40VC SOT23

Bourns Inc.

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names 600-TCLAMP3602P.TDKR