JPY | USD

TCLAMP0602N.TCT 29V Clamp 95A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6)
Price & Procurement
2,224 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 365.00000 ¥365.00
10 327.60000 ¥3,276.00
100 268.42000 ¥26,842.00
500 228.49800 ¥114,249.00
1,000 192.71000 ¥192,710.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCLAMP0602NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥187.70433
  • Cut Tape (CT)  : TCLAMP0602NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,224 - Immediate
  • Unit Price: ¥365.00000

TCLAMP0602N.TCT

Datasheet
Digi-Key Part Number TCLAMP0602NDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number TCLAMP0602N.TCT
Copy  
Description TVS DIODE 6VWM 29VC SLP2626P10
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

29V Clamp 95A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6)

Copy  
Customer Reference
Documents & Media
Datasheets TClamp0602N
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet TClamp0602N
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series TransClamp™
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 6V (Max)
Voltage - Breakdown (Min) 6.8V
Voltage - Clamping (Max) @ Ipp 29V
Current - Peak Pulse (10/1000µs) 95A (8/20µs)
Power - Peak Pulse 2500W (2.5kW)
Power Line Protection Yes
Applications Ethernet, Telecom
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package SLP2626P10 (2.6x2.6)
Base Part Number TCLAMP0602
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCLAMP3302N.TCT

TVS DIODE 3.3VWM 25VC SLP2626P10

Semtech Corporation

¥426.00000 Details

TCLAMP2502N.TCT

TVS DIODE 2.5VWM 25VC SLP2626P10

Semtech Corporation

¥455.00000 Details
Additional Resources
Standard Package 1
Other Names TCLAMP0602NDKR