JPY | USD

SX1231IMLTRT IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 24-VQFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 430.00000 ¥430.00
10 383.70000 ¥3,837.00
25 345.28000 ¥8,632.00
100 314.61000 ¥31,461.00
250 283.91600 ¥70,979.00
500 254.75800 ¥127,379.00
1,000 230.20400 ¥230,204.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SX1231IMLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥230.20367
  • Cut Tape (CT)  : SX1231IMLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥430.00000

SX1231IMLTRT

Datasheet
Digi-Key Part Number SX1231IMLDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number SX1231IMLTRT
Copy  
Description IC RF TXRX ISM<1GHZ 24VQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 24-VQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets SX1231
Featured Product SX1231 RF Transceiver
PCN Design/Specification Copper Wire 25/Mar/2014
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK, GFSK, GMSK, MSK, OOK
Frequency 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz
Data Rate (Max) 300kbps
Power - Output 17dBm
Sensitivity -120dBm
Memory Size -
Serial Interfaces SPI
GPIO 6
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 16mA
Current - Transmitting 16mA ~ 95mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VQFN Exposed Pad
Supplier Device Package 24-QFN (5x5)
Base Part Number SX1231
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NX2520SA-32.000000MHZ

CRYSTAL 32.0000MHZ 10PF SMD

NDK America, Inc.

¥123.00000 Details

RCLAMP1521P.TCT

TVS DIODE 15VWM 30VC SLP1006P2

Semtech Corporation

¥107.00000 Details

SX1261IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

¥848.00000 Details

SX1233IMLTRT

IC RF TXRX ISM<1GHZ 24VQFN

Semtech Corporation

¥472.00000 Details

AX5243-1-TW30

IC RF TXRX ISM<1GHZ 20VFQFN

ON Semiconductor

¥351.00000 Details

SX1232IMLTRT

IC RF TXRX ISM<1GHZ 24VQFN

Semtech Corporation

¥420.00000 Details
Additional Resources
Standard Package 1
Other Names SX1231IMLDKR