SRDA3.3-6.TBT 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Price & Procurement
860 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 390.00000 ¥390
10 350.70000 ¥3,507
100 287.26000 ¥28,726

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRDA3.3-6.TBTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥244.54200
  • Digi-Reel®  : SRDA3.3-6.TBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 860 - Immediate
  • Unit Price: Digi-Reel®

SRDA3.3-6.TBT

Datasheet
Digi-Key Part Number SRDA3.3-6.TBTCT-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number SRDA3.3-6.TBT
Copy  
Description TVS DIODE 3.3VWM 15VC 8-SO
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets SRDA3.3-6, SRDA05-6
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet SRDA3.3-6, SRDA05-6
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series RailClamp®, SRDA
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 25A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number SRDA3.3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SRDA05-6.TBT

TVS DIODE 5VWM 20VC 8-SO

Semtech Corporation

¥349.00000 Details
Additional Resources
Standard Package 1
Other Names SRDA3.3-6.TBTCT